Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 11,316 Factory Check Lead Time | 1 : ¥96.06000 Tube | - | Tube | Active | 12 | 22k | 4 | Single Ended | SPI | ADC | 0:1 | 1 | SAR | External, Internal | 1.71V ~ 5.5V | 1.71V ~ 5.5V | - | -40°C ~ 125°C | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | Surface Mount | ||
528 In Stock | 1 : ¥314.45000 Cut Tape (CT) 800 : ¥217.40884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 | 3M | 1 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 5V | 5V | - | -40°C ~ 85°C | 44-QFP | 44-MQFP (10x10) | Surface Mount | ||
46 In Stock 92 Factory | 1 : ¥498.49000 Tube | - | Tube | Active | 12 | 250k | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | Internal | 5V, -12V ~ 15V | 5V, -12V ~ 15V | - | -40°C ~ 85°C | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | Surface Mount |