Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,118 In Stock | 1 : ¥95.55000 Tube | Tube | Active | 20 | 7.5 | 1 | Single Ended | SPI | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | 8-SO | Surface Mount | |||
425 In Stock | 1 : ¥118.08000 Tube | Tube | Active | 24 | 15 | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | |||
600 In Stock | 1 : ¥133.98000 Tube | Tube | Active | 24 | 15 | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | |||
4,659 In Stock | 1 : ¥169.34000 Tube | - | Tube | Active | 24 | 8k | 8, 16 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 5V | 5V | - | 0°C ~ 70°C | 38-WFQFN Exposed Pad | 38-QFN (5x7) | Surface Mount | ||
1,300 In Stock | 1 : ¥238.46000 Tube | - | Tube | Active | 16 | 200k | 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
210 In Stock | 1 : ¥383.15000 Tray | - | Tray | Active | 14 | 40M | 1 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 2.7V ~ 3.6V | 2.25V ~ 3.6V | - | -40°C ~ 85°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | Surface Mount |