Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,623 In Stock | 1 : ¥124.63000 Cut Tape (CT) 1,000 : ¥78.90999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 1M | 8 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | Surface Mount | ||
6,972 In Stock | 1 : ¥145.54000 Cut Tape (CT) 2,500 : ¥88.69231 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | - | 2, 4 | Differential, Pseudo-Differential | SPI, DSP | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 5V | 2.7V ~ 5.25V | PGA | -40°C ~ 105°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount | ||
988 In Stock | 1 : ¥234.97000 Cut Tape (CT) 1,000 : ¥158.28968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 144k | 4 | Differential | SPI | ADC | - | 4 | Sigma-Delta | External | 5V | 1.65V ~ 1.95V | - | -40°C ~ 125°C | 64-PowerTQFP | 64-HTQFP (10x10) | Surface Mount | ||
3 In Stock | 1 : ¥562.19000 Tube | - | Tube | Active | 24 | 1k | 2 | Differential | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal | 5V ~ 10V | 5V | PGA | -40°C ~ 85°C | 24-DIP (0.300", 7.62mm) | 24-PDIP | Through Hole |