ADS52J90ZZE

DigiKey Part Number
296-44080-ND
Manufacturer
Manufacturer Product Number
ADS52J90ZZE
Description
IC ADC 14BIT PIPELINED 198NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 8, 16, 32 Input 16 Pipelined 198-NFBGA (9x15)
Datasheet
 Datasheet
EDA/CAD Models
ADS52J90ZZE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
100M
Number of Inputs
8, 16, 32
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
16
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.15V ~ 1.25V, 1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
198-LFBGA
Supplier Device Package
198-NFBGA (9x15)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,416.30000¥1,416.30
10¥1,356.42900¥13,564.29
25¥1,326.50960¥33,162.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.