Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,033 In Stock | 1 : ¥32.05000 Cut Tape (CT) 500 : ¥20.09688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 60 | 1 | Single Ended | I2C | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | 0°C ~ 70°C | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | Surface Mount | ||
2,500 In Stock | 1 : ¥32.30000 Tube | - | Tube | Active | 22 | 60 | 1 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 125°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
219 In Stock | 1 : ¥422.51000 Tray | Tray | Active | 18 | 200k | 8 | Differential, Pseudo-Differential | LVDS - Serial, SPI | S/H-MUX-ADC | 8:1 | 1 | SAR | External, Internal | 5V | 5V | Simultaneous Sampling | 0°C ~ 70°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount |