ADS8556IPMR | |
---|---|
DigiKey Part Number | 296-43580-2-ND - Tape & Reel (TR) 296-43580-1-ND - Cut Tape (CT) 296-43580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8556IPMR |
Description | IC ADC 16BIT SAR 64LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 1 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8556IPMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 630k | |
Number of Inputs | 6 | |
Input Type | Single Ended | |
Data Interface | SPI, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.20000 | ¥166.20 |
10 | ¥153.27700 | ¥1,532.77 |
25 | ¥146.38760 | ¥3,659.69 |
100 | ¥130.88900 | ¥13,088.90 |
250 | ¥124.86144 | ¥31,215.36 |
500 | ¥118.83358 | ¥59,416.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥111.94470 | ¥111,944.70 |