Analog to Digital Converters (ADC)

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Bits
121624
Sampling Rate (Per Second)
4k1M-
Number of Inputs
6812
Input Type
DifferentialDifferential, Pseudo-Differential, Single EndedSingle Ended
Data Interface
SPISPI, DSP
Configuration
MUX-PGA-ADCMUX-S/H-ADCPGA-ADC
Ratio - S/H:ADC
0:11:1
Number of A/D Converters
16
Architecture
SARSigma-Delta
Reference Type
External, InternalInternal
Voltage - Supply, Analog
2.7V ~ 3.6V2.7V ~ 5.25V2.8V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V2.8V ~ 3.6V
Features
PGA, Simultaneous SamplingPGA, Temperature SensorTemperature Sensor
Operating Temperature
-50°C ~ 125°C-40°C ~ 125°C
Package / Case
20-WFQFN Exposed Pad, CSP32-TQFP
Supplier Device Package
20-LFCSP (4x4)32-TQFP (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
20 LFCSP EP
AD7298BCPZ
IC ADC 12BIT SAR 20LFCSP
Analog Devices Inc.
156
In Stock
1 : ¥97.17000
Tray
-
Tray
Active
12
1M
8
Single Ended
SPI, DSP
MUX-S/H-ADC
1:1
1
SAR
External, Internal
2.8V ~ 3.6V
2.8V ~ 3.6V
Temperature Sensor
-40°C ~ 125°C
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
Surface Mount
32-PBS
ADS131M06IPBSR
IC ADC 24BIT SIGMA-DELTA 32TQFP
Texas Instruments
501
In Stock
1 : ¥65.63000
Cut Tape (CT)
1,000 : ¥34.13238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
-
6
Differential
SPI
PGA-ADC
0:1
6
Sigma-Delta
Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
PGA, Simultaneous Sampling
-40°C ~ 125°C
32-TQFP
32-TQFP (5x5)
Surface Mount
32-PBS
ADS114S08IPBS
IC ADC 16BIT SIGMA-DELTA 32TQFP
Texas Instruments
0
In Stock
Check Lead Time
250 : ¥67.94368
Tray
-
Tray
Active
16
4k
12
Differential, Pseudo-Differential, Single Ended
SPI
MUX-PGA-ADC
-
1
Sigma-Delta
External, Internal
2.7V ~ 5.25V
2.7V ~ 3.6V
PGA, Temperature Sensor
-50°C ~ 125°C
32-TQFP
32-TQFP (5x5)
Surface Mount
Showing
of 3

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.