ADS131M06IPBSR | |
---|---|
DigiKey Part Number | 296-ADS131M06IPBSRTR-ND - Tape & Reel (TR) 296-ADS131M06IPBSRCT-ND - Cut Tape (CT) 296-ADS131M06IPBSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS131M06IPBSR |
Description | IC ADC 24BIT SIGMA-DELTA 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 6 Input 6 Sigma-Delta 32-TQFP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 6 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 6 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.63000 | ¥65.63 |
10 | ¥59.29600 | ¥592.96 |
25 | ¥56.53640 | ¥1,413.41 |
100 | ¥49.09030 | ¥4,909.03 |
250 | ¥46.88420 | ¥11,721.05 |
500 | ¥42.74734 | ¥21,373.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.13238 | ¥34,132.38 |