Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,100 In Stock | 1 : ¥20.91000 Cut Tape (CT) 3,000 : ¥13.90949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 32k | 2 | Differential | Serial, SPI | PGA-ADC | 0:2 | 2 | Sigma-Delta | Internal | 2.4V ~ 3.6V | 1.65V ~ 3.6V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 20-WFQFN Exposed Pad | 20-WQFN (3x3) | Surface Mount | ||
3,785 In Stock | 1 : ¥92.49000 Cut Tape (CT) 2,000 : ¥56.37809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 | 1M | 1 | Differential, Pseudo-Differential, Single Ended | SPI | PGA-ADC | 0:1 | 1 | SAR | Internal | 4.75V ~ 5.25V | 1.65V ~ 3.3V | Internal Oscillator | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | |||
1,767 In Stock | 1 : ¥33.07000 Cut Tape (CT) 2,000 : ¥16.58062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 500k | 1 | Differential, Pseudo-Differential, Single Ended | SPI | PGA-ADC | 0:1 | 1 | SAR | Internal | 4.75V ~ 5.25V | 1.65V ~ 5.25V | Internal Oscillator, PGA | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
3,872 In Stock | 1 : ¥33.32000 Cut Tape (CT) 2,000 : ¥22.11280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 14 | 500k | 1 | Pseudo-Differential | SPI | PGA-ADC | 0:1 | 1 | SAR | External, Internal | 4.75V ~ 5.25V | 1.65V ~ 5.25V | Internal Oscillator, PGA | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
99 In Stock | 1 : ¥39.61000 Tube | Tube | Active | 12 | 500k | 1 | Single Ended | SPI | PGA-ADC | 0:1 | 1 | SAR | External, Internal | 4.75V ~ 5.25V | 1.65V ~ 5.25V | Internal Oscillator, PGA | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | |||
23 In Stock | 1 : ¥76.00000 Tube | Tube | Active | 18 | 100k | 1 | Differential, Pseudo-Differential, Single Ended | SPI | PGA-ADC | 0:1 | 1 | SAR | External, Internal | 4.75V ~ 5.25V | 1.65V ~ 5.25V | Internal Oscillator, PGA | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount |