Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
761 In Stock | 1 : ¥272.12000 Cut Tape (CT) 1,500 : ¥183.28164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 | 2M | 1 | Differential | DSP, MICROWIRE™, QSPI™, and SPI™ | - | - | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 5.5V | - | -40°C ~ 125°C | 10-VFDFN Exposed Pad, CSP | 10-LFCSP-WD (3x3) | Surface Mount | ||
2,255 In Stock | 1 : ¥187.28000 Tube | - | Tube | Active | 16 | 2M | 1 | Pseudo-Differential | SPI | ADC | 0:1 | 1 | SAR | External | 2.5V ~ 5V | 1.8V ~ 5V | - | -40°C ~ 125°C (TJ) | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount | ||
247 In Stock | 1 : ¥291.68000 Tube | - | Tube | Active | 18 | 500k | 8 | Differential, Pseudo-Differential | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | Internal | 5V | 5V | - | -40°C ~ 85°C | 32-WFQFN Exposed Pad | 32-QFN (5x5) | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥276.67000 Cut Tape (CT) 1,000 : ¥186.37710 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 | 2M | 1 | Differential | DSP, MICROWIRE™, QSPI™, and SPI™ | - | - | 1 | SAR | External | 1.71V ~ 1.89V | 1.71V ~ 5.5V | - | -40°C ~ 125°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | Surface Mount |