Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,536 In Stock | 1 : ¥121.48000 Cut Tape (CT) 1,000 : ¥76.94587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 30k | 1, 2 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 5V | 1.8V ~ 3.6V | PGA | -40°C ~ 85°C | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | Surface Mount | ||
1,309 In Stock | 1 : ¥136.27000 Cut Tape (CT) 1,000 : ¥86.33283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 30k | 4, 8 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 5V | 1.8V ~ 3.6V | PGA | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | ||
1,091 In Stock | 1 : ¥163.56000 Cut Tape (CT) 250 : ¥120.73596 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 30k | 4, 8 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External | 5V | 1.8V ~ 3.6V | PGA | -40°C ~ 85°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | ||
258 In Stock | 1 : ¥268.13000 Cut Tape (CT) 250 : ¥201.45400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 144k | 4 | Differential | SPI | ADC | - | 4 | Sigma-Delta | External | 5V | 1.65V ~ 1.95V | - | -40°C ~ 125°C | 64-PowerTQFP | 64-HTQFP (10x10) | Surface Mount | ||
1,148 In Stock | 1 : ¥328.23000 Cut Tape (CT) 250 : ¥256.73844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 20 | 3.125k | 4 | Single Ended | SPI | ADC | - | 2 | Sigma-Delta | External | 5V | 2.7V ~ 5.25V | Simultaneous Sampling | -40°C ~ 85°C | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | Surface Mount | ||
1,110 In Stock | 1 : ¥374.14000 Cut Tape (CT) 1,000 : ¥267.56066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 144k | 8 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 5V | 1.65V ~ 1.95V | - | -40°C ~ 105°C | 64-PowerTQFP | 64-HTQFP (10x10) | Surface Mount |