Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,695 In Stock | 1 : ¥38.26000 Cut Tape (CT) 500 : ¥23.94520 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 60 | 1 | Single Ended | I2C | ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 8-WFDFN Exposed Pad | 8-DFN (3x2) | Surface Mount | ||
185 In Stock | 1 : ¥47.35000 Tube | - | Tube | Active | 16 | 833 | 1 | Single Ended | SPI | ADC | - | 1 | Sigma-Delta | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | 0°C ~ 70°C | 12-WFDFN Exposed Pad | 12-DFN (3x3) | Surface Mount | ||
0 In Stock Check Lead Time | 1 : ¥51.43000 Tube | - | Tube | Active | 16 | 833 | 1 | Differential | I2C | ADC | - | 1 | Sigma-Delta | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | Selectable Address | -40°C ~ 85°C | 12-WFDFN Exposed Pad | 12-DFN (3x3) | Surface Mount | ||
235 In Stock | 1 : ¥36.98000 Tube | - | Tube | Active | 16 | 60 | 1 | Single Ended | I2C | ADC | - | 1 | Sigma-Delta | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | Selectable Address | -40°C ~ 85°C | 12-TSSOP (0.118", 3.00mm Width) | 12-MSOP | Surface Mount | ||
38 In Stock | 1 : ¥52.54000 Tube | - | Tube | Active | 16 | 60 | 1 | Differential | I2C | ADC | - | 1 | Sigma-Delta | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | Selectable Address | -40°C ~ 85°C | 12-TSSOP (0.118", 3.00mm Width) | 12-MSOP | Surface Mount |