Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,064 In Stock | 1 : ¥26.44000 Cut Tape (CT) 3,000 : ¥19.97699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 | 3.75 | 1 | Differential | I2C | PGA-ADC | - | 1 | Sigma-Delta | Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA | -40°C ~ 125°C | SOT-23-6 | SOT-23-6 | Surface Mount | ||
9,174 In Stock | 1 : ¥138.31000 Cut Tape (CT) 1,500 : ¥81.50175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 250k | 4 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.3V ~ 5.5V | 2.3V ~ 5.5V | Temperature Sensor | -40°C ~ 85°C | 20-WFQFN Exposed Pad, CSP | 20-LFCSP (4x4) | Surface Mount |