MCP3461T-E/ST

DigiKey Part Number
150-MCP3461T-E/STTR-ND - Tape & Reel (TR)
150-MCP3461T-E/STCT-ND - Cut Tape (CT)
150-MCP3461T-E/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP3461T-E/ST
Description
IC ADC 16BIT SIGMA-DELTA 20TSSOP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP3461T-E/ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
153.6k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
-
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
1.8V ~ 3.7V
Features
Internal Oscillator, PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.38000¥23.38
25¥19.46760¥486.69
100¥17.68250¥1,768.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥17.68256¥44,206.40
Manufacturers Standard Package