Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,902 In Stock | 1 : ¥24.99000 Cut Tape (CT) 3,000 : ¥12.56165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 100k | 4 | Single Ended | I2C | MUX-ADC | - | 1 | SAR | Supply | 2.2V ~ 5.5V | 1.65V ~ 5.5V | - | -40°C ~ 85°C | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | Surface Mount | |||
3,939 In Stock | 1 : ¥99.89000 Cut Tape (CT) 2,000 : ¥54.56034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 2k | 4, 7 | Differential, Single Ended | SPI | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | PGA, Temperature Sensor | -40°C ~ 105°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
1,767 In Stock | 1 : ¥33.07000 Cut Tape (CT) 2,000 : ¥16.58137 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 | 500k | 1 | Differential, Pseudo-Differential, Single Ended | SPI | PGA-ADC | 0:1 | 1 | SAR | Internal | 4.75V ~ 5.25V | 1.65V ~ 5.25V | Internal Oscillator, PGA | -40°C ~ 125°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount |