Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,901 In Stock | 1 : ¥48.20000 Cut Tape (CT) 3,000 : ¥36.55532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 153.6k | 4 | Differential, Single Ended | SPI | - | - | 1 | Sigma-Delta | External | 2.7V ~ 3.6V | - | Internal Oscillator, PGA, Temperature Sensor | -40°C ~ 125°C | 20-UFQFN Exposed Pad | 20-UQFN (3x3) | Surface Mount | ||
50 In Stock | 1 : ¥170.36000 Tube | - | Tube | Active | 14 | 3.5M | 1 | Differential, Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 3.1V ~ 3.6V | 3.1V ~ 3.6V | - | 0°C ~ 70°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | Surface Mount |