LTC2355CMSE-14#PBF | |
---|---|
DigiKey Part Number | 505-LTC2355CMSE-14#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2355CMSE-14#PBF |
Description | IC ADC 14BIT SAR 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2355CMSE-14#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 3.5M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.1V ~ 3.6V | |
Voltage - Supply, Digital | 3.1V ~ 3.6V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.36000 | ¥170.36 |
10 | ¥157.11100 | ¥1,571.11 |
50 | ¥150.05320 | ¥7,502.66 |
100 | ¥134.16530 | ¥13,416.53 |
250 | ¥127.98616 | ¥31,996.54 |
500 | ¥121.80764 | ¥60,903.82 |