ADC07D1520CIYB/NOPB

DigiKey Part Number
296-44012-ND
Manufacturer
Manufacturer Product Number
ADC07D1520CIYB/NOPB
Description
IC ADC 7BIT FOLD INTERP 128HLQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 Bit Analog to Digital Converter 2 Input 2 Folding Interpolating 128-HLQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
ADC07D1520CIYB/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
7
Sampling Rate (Per Second)
3G
Number of Inputs
2
Input Type
Differential
Data Interface
LVDS - Parallel
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Folding Interpolating
Reference Type
Internal
Voltage - Supply, Analog
1.8V ~ 2V
Voltage - Supply, Digital
1.8V ~ 2V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
128-LQFP Exposed Pad
Supplier Device Package
128-HLQFP (20x20)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,593.30000¥1,593.30
10¥1,525.98500¥15,259.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.