Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,336 In Stock | 1 : ¥167.47000 Cut Tape (CT) 2,500 : ¥109.33326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 125k | 8, 16 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 5V | 2.7V ~ 5.25V | - | -40°C ~ 105°C | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | Surface Mount | ||
1,331 In Stock | 1 : ¥200.63000 Cut Tape (CT) 250 : ¥150.72012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 125k | 8, 16 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 5V | 2.7V ~ 5.25V | - | -40°C ~ 105°C | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | Surface Mount |