Analog to Digital Converters (ADC)

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Bits
1424
Sampling Rate (Per Second)
65M-
Number of Inputs
16
Data Interface
LVDS - Parallel, ParallelSPI
Configuration
PGA-ADCS/H-ADC
Ratio - S/H:ADC
0:11:1
Number of A/D Converters
16
Architecture
PipelinedSigma-Delta
Reference Type
External, InternalInternal
Voltage - Supply, Analog
1.7V ~ 1.9V2.7V ~ 3.6V
Voltage - Supply, Digital
1.7V ~ 1.9V2.7V ~ 3.6V
Features
-PGA, Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C0°C ~ 70°C
Package / Case
32-TQFP40-WFQFN Exposed Pad
Supplier Device Package
32-TQFP (5x5)40-QFN (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
32-PBS
ADS131M06IPBSR
IC ADC 24BIT SIGMA-DELTA 32TQFP
Texas Instruments
479
In Stock
1 : ¥65.63000
Cut Tape (CT)
1,000 : ¥34.13238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24
-
6
Differential
SPI
PGA-ADC
0:1
6
Sigma-Delta
Internal
2.7V ~ 3.6V
2.7V ~ 3.6V
PGA, Simultaneous Sampling
-40°C ~ 125°C
32-TQFP
32-TQFP (5x5)
Surface Mount
40 QFN
LTC2258CUJ-14#PBF
IC ADC 14BIT PIPELINED 40QFN
Analog Devices Inc.
445
In Stock
1 : ¥346.68000
Tube
-
Tube
Active
14
65M
1
Differential
LVDS - Parallel, Parallel
S/H-ADC
1:1
1
Pipelined
External, Internal
1.7V ~ 1.9V
1.7V ~ 1.9V
-
0°C ~ 70°C
40-WFQFN Exposed Pad
40-QFN (6x6)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.