Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
886 In Stock | 1 : ¥532.43000 Tray | Tray | Active | 16 | 750k | 1 | Differential | SPI, Parallel, DSP | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | True Bipolar | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | |||
65 In Stock 200 Factory | 1 : ¥113.92000 Tube | - | Tube | Active | 12 | 300k | 4, 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | Temperature Sensor | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | Surface Mount | ||
63 In Stock 3,600 Factory | 1 : ¥162.12000 Tube | - | Tube | Active | 12 | 300k | 4, 8 | Differential, Single Ended | SPI | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 5V | 5V | Temperature Sensor | -40°C ~ 85°C | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | Surface Mount | ||
0 In Stock 2,982 Marketplace Check Lead Time | 90 : ¥103.88233 Tube | - | Bulk Tube | Active | 12 | 200k | 4 | Single Ended | SPI, DSP | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | -40°C ~ 85°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount |