Analog to Digital Converters (ADC)

Results: 2
Sampling Rate (Per Second)
62.5k1.5M
Input Type
Differential, Single EndedSingle Ended
Data Interface
DSP, Microwire, QSPI, SPISPI
Configuration
ADCMUX-ADC
Ratio - S/H:ADC
0:10:4
Number of A/D Converters
14
Voltage - Supply, Digital
2V ~ 5.5V4.5V ~ 5.5V
Package / Case
40-VFQFN Exposed Pad, CSP56-WFQFN Exposed Pad, CSP
Supplier Device Package
40-LFCSP-VQ (6x6)56-LFCSP-WQ (8x8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Bits
Sampling Rate (Per Second)
Number of Inputs
Input Type
Data Interface
Configuration
Ratio - S/H:ADC
Number of A/D Converters
Architecture
Reference Type
Voltage - Supply, Analog
Voltage - Supply, Digital
Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
24-BIT, 4CH SIM 1.5MSPS PRECISIO
AD4134BCPZ
24-BIT, 4CH SIM 1.5MSPS PRECISIO
Analog Devices Inc.
24
In Stock
1 : ¥316.50000
Tray
-
Tray
Active
24
1.5M
8
Single Ended
SPI
ADC
0:4
4
Sigma-Delta
External, Internal
4.5V ~ 5.5V
4.5V ~ 5.5V
-
-40°C ~ 105°C
56-WFQFN Exposed Pad, CSP
56-LFCSP-WQ (8x8)
Surface Mount
40 LFCSP-VQ
AD4116BCPZ
125KSPS 11 CHL SD ADC +/-10V, 10
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥165.02000
Tray
-
Tray
Active
24
62.5k
-
Differential, Single Ended
DSP, Microwire, QSPI, SPI
MUX-ADC
0:1
1
Sigma-Delta
External, Internal
4.5V ~ 5.5V
2V ~ 5.5V
-
-40°C ~ 105°C
40-VFQFN Exposed Pad, CSP
40-LFCSP-VQ (6x6)
Surface Mount
Showing
of 2

Analog to Digital Converters (ADC)


Analog-to-digital converters (ADC, A/D, or A-to-D) sample an analog signal, such as a sound picked up by a microphone or the output of a sensor, into a digital signal. Typically, the digital output is a two's complement binary number that is proportional to the input. Input types may be differential, pseudo differential or single-ended. ADCs are selected by number of bits, sampling rate, number of inputs, interface, number of converters, and the architecture such as adaptive delta, dual slope, folding, pipelined, SAR, Sigma-Delta or two-step.