Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,342 In Stock | 1 : ¥137.38000 Cut Tape (CT) 1,000 : ¥87.01803 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 | 40M | 1 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | ||
1,110 In Stock | 1 : ¥374.14000 Cut Tape (CT) 1,000 : ¥267.56066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 144k | 8 | Differential | SPI | ADC | - | 1 | Sigma-Delta | External | 5V | 1.65V ~ 1.95V | - | -40°C ~ 105°C | 64-PowerTQFP | 64-HTQFP (10x10) | Surface Mount | ||
100 In Stock 144 Marketplace | 1 : ¥405.76000 Cut Tape (CT) 3,000 : ¥271.44372 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 20 | 1M | 1 | Differential | SPI | S/H-ADC | 1:1 | 1 | SAR | External, Internal | 3V ~ 5.5V | 1.65V ~ 5.5V | - | -40°C ~ 125°C | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | Surface Mount |