Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,738 In Stock | 1 : ¥52.54000 Cut Tape (CT) 2,500 : ¥26.37948 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8 | 188k | 2, 4 | Pseudo-Differential, Single Ended | I2C | MUX-S/H-ADC | 1:1 | 1 | SAR | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | SOT-23-8 | SOT-23-8 | Surface Mount | ||
1,275 In Stock | 1 : ¥66.50000 Cut Tape (CT) 500 : ¥43.31280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 | 1M | 1 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | Supply | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | SOT-23-6 | SOT-23-6 | Surface Mount | ||
218 In Stock | 1 : ¥99.50000 Tube | - | Tube | Active | 12 | 1M | 1 | Single Ended | SPI, DSP | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | ||
22 In Stock | 1 : ¥612.29000 Tray | - | Tray | Active | 10 | 200M | 1 | Differential, Single Ended | LVDS - Parallel | S/H-ADC | 1:1 | 1 | Pipelined | Internal | 1.7V ~ 1.9V | 1.7V ~ 1.9V | Simultaneous Sampling | -40°C ~ 85°C | 56-VFQFN Exposed Pad, CSP | 56-LFCSP-VQ (8x8) | Surface Mount | ||
60 In Stock | 1 : ¥315.48000 Tray | - | Tray | Active | 12 | 40M | 2 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 2 | Pipelined | External, Internal | 2.7V ~ 3.6V | 2.25V ~ 3.6V | Simultaneous Sampling | -40°C ~ 85°C | 64-LQFP | 64-LQFP (7x7) | Surface Mount |