Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,370 In Stock | 1 : ¥60.27000 Cut Tape (CT) 2,500 : ¥32.92820 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 7.5 | 1 | Differential | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | Temperature Sensor | 0°C ~ 70°C | 10-WFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount | ||
2,869 In Stock | 1 : ¥60.27000 Tube | - | Tube | Active | 24 | 7.5 | 1 | Differential | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | Temperature Sensor | 0°C ~ 70°C | 10-WFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount | ||
1,208 In Stock | 1 : ¥69.28000 Tube | - | Tube | Active | 16 | 15 | 2, 4 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | Temperature Sensor | -40°C ~ 85°C | 14-WFDFN Exposed Pad | 14-DFN (4x3) | Surface Mount | ||
3,257 In Stock | 1 : ¥72.18000 Cut Tape (CT) 2,500 : ¥39.40219 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 7.5 | 1 | Differential | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | Temperature Sensor | -40°C ~ 85°C | 10-WFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount | ||
1,267 In Stock | 1 : ¥72.18000 Tube | - | Tube | Active | 24 | 7.5 | 1 | Differential | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | Temperature Sensor | -40°C ~ 85°C | 10-WFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount | ||
762 In Stock | 1 : ¥72.35000 Cut Tape (CT) 2,500 : ¥39.51382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 7.5 | 2, 4 | Differential, Single Ended | SPI | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | - | 0°C ~ 70°C | 14-WFDFN Exposed Pad | 14-DFN (4x3) | Surface Mount | ||
548 In Stock | 1 : ¥58.06000 Tube | - | Tube | Active | 16 | 15 | 2, 4 | Differential, Single Ended | I2C | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | PGA, Selectable Address, Temperature Sensor | 0°C ~ 70°C | 14-WFDFN Exposed Pad | 14-DFN (4x3) | Surface Mount |