Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,374 In Stock | 1 : ¥124.88000 Cut Tape (CT) 2,500 : ¥82.67061 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 2M | 2 | Differential | SPI | S/H-ADC | 1:1 | 2 | SAR | External | 3V ~ 5.25V | - | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad | 16-TQFN (2x3) | Surface Mount | - | ||
425 In Stock | 1 : ¥293.62000 Cut Tape (CT) 1,500 : ¥197.78347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 4M | 4 | Single Ended | Serial | MUX-S/H-ADC | 1:1 | 2 | SAR | Internal | 3V ~ 3.6V | 1.65V ~ 3.6V | Simultaneous Sampling | -40°C ~ 125°C | 16-WFQFN Exposed Pad, CSP | 16-LFCSP (3x3) | Surface Mount | - | ||
1,712 In Stock | 1 : ¥206.15000 Cut Tape (CT) 2,500 : ¥132.18797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 1.8M | 4 | Differential | SPI, Parallel | PGA-ADC | - | 4 | Sigma-Delta | Internal | 2.97V ~ 3.6V | 1.62V ~ 1.98V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 48-WFQFN Exposed Pad, CSP | 48-LFCSP-SS (7x7) | Surface Mount | Automotive | ||
18 In Stock | 1 : ¥316.49000 Tray | - | Tray | Active | 24 | 1.5M | 8 | Single Ended | SPI | ADC | 0:4 | 4 | Sigma-Delta | External, Internal | 4.5V ~ 5.5V | 4.5V ~ 5.5V | - | -40°C ~ 105°C | 56-WFQFN Exposed Pad, CSP | 56-LFCSP-WQ (8x8) | Surface Mount | - | ||
233 In Stock | 1 : ¥318.87000 Tray | - | Tray | Active | 14 | 4M | 4 | Differential | SPI | ADC | 0:4 | 4 | SAR | External | 3V ~ 3.6V | 3V ~ 3.6V | - | -40°C ~ 125°C | 24-UFQFN Exposed Pad, CSP | 24-LFCSP (4x4) | Surface Mount | - |