Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type | Grade |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : ¥206.15000 Tray | - | Tray | Active | 16 | 1.8M | 4 | Differential | SPI, Parallel | PGA-ADC | - | 4 | Sigma-Delta | Internal | 2.97V ~ 3.6V | 1.62V ~ 1.98V | PGA, Simultaneous Sampling | -40°C ~ 125°C | 48-WFQFN Exposed Pad, CSP | 48-LFCSP-SS (7x7) | Surface Mount | Automotive | ||
26 In Stock | 1 : ¥930.76000 Tray | - | Tray | Active | 14 | 125M | 1 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | Internal | 1.7V ~ 1.9V | 1.7V ~ 3.6V | - | -40°C ~ 85°C | 48-VFQFN Exposed Pad, CSP | 48-LFCSP-VQ (7x7) | Surface Mount | - | ||
462 In Stock | 1 : ¥124.96000 Tube | - | Tube | Active | 12 | 10M | 1 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 1 | Pipelined | External, Internal | 5V | 2.7V ~ 5.25V | - | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | Surface Mount | - | ||
161 In Stock | 1 : ¥370.81000 Tray | - | Tray | Active | 10 | 105M | 2 | Differential, Single Ended | Parallel | S/H-ADC | 1:1 | 2 | Pipelined | Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | Simultaneous Sampling | -40°C ~ 85°C | 48-LQFP | 48-LQFP (7x7) | Surface Mount | - |