AD9218BSTZ-105 | |
---|---|
DigiKey Part Number | AD9218BSTZ-105-ND |
Manufacturer | |
Manufacturer Product Number | AD9218BSTZ-105 |
Description | IC ADC 10BIT PIPELINED 48LQFP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD9218BSTZ-105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 105M | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥370.82000 | ¥370.82 |
10 | ¥346.00000 | ¥3,460.00 |
25 | ¥331.49640 | ¥8,287.41 |
80 | ¥300.41913 | ¥24,033.53 |