Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
676 In Stock 2,692 Marketplace | 1 : ¥138.82000 Cut Tape (CT) 3,000 : ¥84.62587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 16 | 1M | 1 | Pseudo-Differential, Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 3.6V | 2.7V ~ 3.6V | - | -40°C ~ 85°C | 10-VFDFN Exposed Pad | 10-VSON (3x3) | Surface Mount | |||
1,483 In Stock | 1 : ¥138.82000 Cut Tape (CT) 2,500 : ¥84.62587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 1M | 1 | Pseudo-Differential, Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 3.6V | 1.65V ~ 3.6V | - | -40°C ~ 85°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount | |||
379 In Stock | 1 : ¥107.12000 Tube | Tube | Active | 16 | 680k | 1 | Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 3.6V | 1.65V ~ 3.6V | - | -40°C ~ 85°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount | |||
453 In Stock 580 Marketplace | 1 : ¥166.62000 Cut Tape (CT) 250 : ¥122.97180 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 16 | 1M | 1 | Pseudo-Differential, Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 3.6V | 1.65V ~ 3.6V | - | -40°C ~ 85°C | 10-VFDFN Exposed Pad | 10-VSON (3x3) | Surface Mount | |||
96 In Stock | 1 : ¥107.12000 Cut Tape (CT) 250 : ¥79.05348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 680k | 1 | Pseudo-Differential, Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 3.6V | 1.65V ~ 3.6V | - | -40°C ~ 85°C | 10-VFDFN Exposed Pad | 10-VSON (3x3) | Surface Mount | |||
0 In Stock Check Lead Time | 1 : ¥97.70000 Cut Tape (CT) 2,500 : ¥53.35841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 680k | 1 | Pseudo-Differential, Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 3.6V | 1.65V ~ 3.6V | - | -40°C ~ 85°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | Surface Mount | |||
0 In Stock Check Lead Time | 1 : ¥97.70000 Cut Tape (CT) 3,000 : ¥53.35839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 | 680k | 1 | Pseudo-Differential, Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 3.6V | 1.65V ~ 3.6V | - | -40°C ~ 85°C | 10-VFDFN Exposed Pad | 10-VSON (3x3) | Surface Mount |