ADCs/DACs - Special Purpose

Results: 2
Manufacturer
Analog Devices Inc.Cirrus Logic Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
DAC, AudioData Acquisition System (DAS)
Number of Channels
12
Sampling Rate (Per Second)
192k-
Data Interface
I2SSPI
Voltage Supply Source
Dual ±Single Supply
Voltage - Supply
2.97V ~ 3.63V±4.5V ~ 18V, ±4.5V ~ 18V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)84-LFBGA, CSPBGA
Supplier Device Package
16-TSSOP84-CSPBGA (12x6)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Resolution (Bits)
Sampling Rate (Per Second)
Data Interface
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
WM8524CGEDT/R
IC DAC/AUDIO 24BIT 192K 16TSSOP
Cirrus Logic Inc.
6,065
In Stock
1 : ¥22.27000
Cut Tape (CT)
2,000 : ¥10.20044
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DAC, Audio
2
24 b
192k
I2S
Single Supply
2.97V ~ 3.63V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
24-BIT, 256KSPS, DAQ SUBSYSTEM
ADAQ7768-1BBCZ
24-BIT, 256KSPS, DAQ SUBSYSTEM
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥334.78000
Tray
-
Tray
Active
Data Acquisition System (DAS)
1
24 b
-
SPI
Dual ±
±4.5V ~ 18V, ±4.5V ~ 18V
-40°C ~ 105°C
Surface Mount
84-LFBGA, CSPBGA
84-CSPBGA (12x6)
Showing
of 2

ADCs/DACs - Special Purpose


Products in this family are used for the conversion of information between analog and digital representations and are adapted for specific use cases or integrate additional features or functionality not commonly encountered in general-purpose data converters. Examples include devices that integrate low-noise amplifiers and variable gain stages for ultrasound or automotive radar applications, audio and video focused products, devices that integrate functionality to indicate measured values on segmented displays, devices integrating galvanic isolation between input and output, and others.