ADCs/DACs - Special Purpose

Results: 3
Packaging
Tape & Reel (TR)Tube
Product Status
Last Time BuyObsolete
Sampling Rate (Per Second)
96k192k
Voltage Supply Source
Analog and DigitalSingle Supply
Voltage - Supply
3.1V ~ 3.5V, 4.75V ~ 5.25V3.1V ~ 5.25V
Operating Temperature
-40°C ~ 85°C-10°C ~ 70°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
10-TSSOP16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Resolution (Bits)
Sampling Rate (Per Second)
Data Interface
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-TFSOP, 10-MSOP
CS5343-CZZ
IC ADC/AUDIO 24BIT 96K 10TSSOP
Cirrus Logic Inc.
198
In Stock
1 : ¥47.86000
Tube
-
Tube
Last Time Buy
ADC, Audio
2
24 b
96k
Serial
Single Supply
3.1V ~ 3.5V, 4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-TSSOP
16-TSSOP
CS5340-CZZ
IC ADC/AUDIO 24BIT 192K 16TSSOP
Cirrus Logic Inc.
2,455
In Stock
1 : ¥102.01000
Tube
-
Tube
Obsolete
ADC, Audio
2
24 b
192k
Serial
Single Supply
3.1V ~ 5.25V
-10°C ~ 70°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
CS5340-CZZR
IC ADC/AUDIO 24BIT 192K 16TSSOP
Cirrus Logic Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
ADC, Audio
2
24 b
192k
Serial
Analog and Digital
3.1V ~ 5.25V
-10°C ~ 70°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 3

ADCs/DACs - Special Purpose


Products in this family are used for the conversion of information between analog and digital representations and are adapted for specific use cases or integrate additional features or functionality not commonly encountered in general-purpose data converters. Examples include devices that integrate low-noise amplifiers and variable gain stages for ultrasound or automotive radar applications, audio and video focused products, devices that integrate functionality to indicate measured values on segmented displays, devices integrating galvanic isolation between input and output, and others.