TLV320ADC6140IRTWR | |
---|---|
DigiKey Part Number | 296-TLV320ADC6140IRTWRTR-ND - Tape & Reel (TR) 296-TLV320ADC6140IRTWRCT-ND - Cut Tape (CT) 296-TLV320ADC6140IRTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320ADC6140IRTWR |
Description | IC ADC AUDIO 768K 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 768k I2C, SPI 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320ADC6140IRTWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 768k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 3.6V, 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.95000 | ¥81.95 |
10 | ¥74.00300 | ¥740.03 |
25 | ¥70.56000 | ¥1,764.00 |
100 | ¥61.26740 | ¥6,126.74 |
250 | ¥58.51420 | ¥14,628.55 |
500 | ¥53.35108 | ¥26,675.54 |
1,000 | ¥46.46705 | ¥46,467.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥44.74607 | ¥134,238.21 |