TLV320ADC3120IRTER | |
---|---|
DigiKey Part Number | 296-TLV320ADC3120IRTERTR-ND - Tape & Reel (TR) 296-TLV320ADC3120IRTERCT-ND - Cut Tape (CT) 296-TLV320ADC3120IRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320ADC3120IRTER |
Description | STEREO-CHANNEL, 768-KHZ, BURR-BR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 7.35k ~ 768k I2C, I2S, TDM 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320ADC3120IRTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | - | |
Sampling Rate (Per Second) | 7.35k ~ 768k | |
Data Interface | I2C, I2S, TDM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 1.9V, 3V ~ 3.6V, 1.65V ~ 1.96V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.42000 | ¥25.42 |
10 | ¥22.82600 | ¥228.26 |
25 | ¥21.57960 | ¥539.49 |
100 | ¥18.70270 | ¥1,870.27 |
250 | ¥17.74340 | ¥4,435.85 |
500 | ¥16.88546 | ¥8,442.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.70091 | ¥32,102.73 |