D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Primary Material | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,273 In Stock | 1 : ¥30.86000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 7 (5 + 2 Coax or Power) | 2 | 2 (DA, A) - 7W2 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | - | Steel, Tin Plated | - | - | ||
94 In Stock | 1 : ¥33.49000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | - | Steel, Tin Plated | - | - | ||
72 In Stock | 1 : ¥35.03000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | - | Steel, Tin Plated | - | - | ||
92 In Stock | 1 : ¥40.81000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | - | Steel, Tin Plated | - | - | ||
33 In Stock | 1 : ¥47.86000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 7 (5 + 2 Coax or Power) | 2 | 2 (DA, A) - 7W2 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | - | Steel, Tin Plated | - | - | ||
33 In Stock | 1 : ¥25.33000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | - | Steel, Tin Plated | - | - | ||
88 In Stock | 1 : ¥33.49000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 11 (10 + 1 Coax or Power) | 2 | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | - | Steel, Tin Plated | - | - | ||
0 In Stock Check Lead Time | 100 : ¥42.74240 Bulk | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 11 (10 + 1 Coax or Power) | 2 | 2 (DA, A) - 11C1, 11W1 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | - | Steel, Tin Plated | - | - | ||
0 In Stock Check Lead Time | 100 : ¥53.02040 Bulk | - | Bulk | Active | D-Sub | Plug for Male Contacts | 15 | 2 | 2 (DA, A) | Signal | Free Hanging (In-Line) | Housing/Shell (4-40) | Grounding Indents | Metal | Steel, Tin Plated | - | - | ||
0 In Stock Check Lead Time | 100 : ¥118.61920 Bulk | - | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | - | Steel, Tin Plated | - | - | ||
0 In Stock Check Lead Time | 50 : ¥151.20260 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | - | Steel, Tin Plated | - | - |