D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,651 In Stock | 1 : ¥16.41000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | |||
2,823 In Stock | 1 : ¥76.00000 Bulk | Bulk | Active | D-Sub | Receptacle for Female Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Yellow Chromate Plated Zinc | 20µin (0.51µm) | - | |||
273 In Stock | 1 : ¥102.18000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Yellow Chromate Plated Zinc | 20µin (0.51µm) | - | |||
239 In Stock | 1 : ¥92.83000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Cadmium Plated | - | - | |||
109 In Stock | 1 : ¥96.15000 Bulk | Bulk | Active | D-Sub | Receptacle for Female Contacts | 25 | 2 | 3 (DB, B) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Cadmium Plated | - | - | |||
211 In Stock | 1 : ¥102.18000 Bulk | Bulk | Active | D-Sub | Plug for Male Contacts | 9 | 2 | 1 (DE, E) | Signal | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Cadmium Plated | - | - |