MDSM-25SC-Z11-VS1 | |
---|---|
DigiKey Part Number | 1003-1154-ND |
Manufacturer | |
Manufacturer Product Number | MDSM-25SC-Z11-VS1 |
Description | CONN MICRO-D HSG RCP 25P 5PC KIT |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Type, Micro-D Connector 25 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Type, Micro-D | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Mating Side (2-56) | |
Features | Shielded | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.25000 | ¥181.25 |
10 | ¥158.70900 | ¥1,587.09 |
25 | ¥151.85200 | ¥3,796.30 |
50 | ¥146.95380 | ¥7,347.69 |
100 | ¥142.05450 | ¥14,205.45 |
300 | ¥134.21750 | ¥40,265.25 |
500 | ¥130.29866 | ¥65,149.33 |