D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,719 In Stock | 1 : ¥12.50000 Tray | Tray | Active | D-Sub, Combo | Plug for Male Contacts | 3 (Power) | 1 | 2 (DA, A) - 3W3 | Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | |||
2,060 In Stock | 1 : ¥14.28000 Tray | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 3 (Power) | 1 | 2 (DA, A) - 3W3 | Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
3,685 In Stock | 1 : ¥15.98000 Bulk | Bulk | Active | D-Sub, Combo | Plug for Male Contacts | 5 (Coax or Power) | 1 | 3 (DB, B) - 5W5 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | |||
345 In Stock | 1 : ¥22.10000 Tray | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 5 (Power) | 1 | 3 (DB, B) - 5W5 | Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
514 In Stock | 1 : ¥23.72000 Tray | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 8 (Power) | 1 | 4 (DC, C) - 8W8 | Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - |