D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,691 In Stock | 1 : ¥6.49000 Bulk | Bulk | Active | Signal | Male Pin | Machined | 22-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | 22D | - | Military | MIL-DTL-24308 | |||
36,871 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | Signal | Female Socket | Machined | 22-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | 22 | - | Military | MIL-DTL-24308 | |||
1,932 In Stock | 1 : ¥62.31000 Bulk | Bulk | Active | Signal | Female Socket | Machined | 26-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | 20 | - | - | - | |||
7,786 In Stock | 1 : ¥4.43000 Bulk | Bulk | Active | Signal | Female Socket | Stamped | 24-28 AWG | Crimp | Phosphor Bronze | Gold | 30.0µin (0.76µm) | Tin | - | 20 | Insulation Support | - | - | |||
0 In Stock Check Lead Time | 1 : ¥15.52000 Cut Tape (CT) 5,000 : ¥10.58710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Machined | 22-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | 22D | - | Military | MIL-DTL-24308 | |||
0 In Stock Check Lead Time | 10,000 : ¥9.59373 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal | Female Socket | Machined | 22-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | 22 | - | Military | MIL-DTL-24308 | |||
0 In Stock | 10,000 : ¥10.56388 Bulk | Bulk | Active | Signal | Male Pin | Machined | 22-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | 22D | - | Military | MIL-DTL-24308 | |||
0 In Stock Check Lead Time | 5,000 : ¥27.59545 Bulk | Bulk | Active | Signal | Female Socket | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | - | - | - | 20 | - | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥75.54334 Bulk | Bulk | Active | Signal | Female Socket; Male Pin | Machined | - | Crimp | Beryllium Copper, Stainless Steel | Gold, Passivated | 50.0µin (1.27µm) | - | - | 20 | Contact Adapter | - | - | |||
0 In Stock Check Lead Time | 5,000 : ¥107.57914 Bulk | Bulk | Active | Signal | Female Socket | Machined | 26-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | 20 | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal | Male Pin | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | - | - | - | 20 | - | Military | MIL-DTL-24308 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal | Female Socket | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | - | - | - | 20 | - | Military | MIL-DTL-24308 |