166292-1 | |
---|---|
DigiKey Part Number | A126781-ND |
Manufacturer | |
Manufacturer Product Number | 166292-1 |
Description | CONN D-SUB SOCKET 24-28 AWG CRMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 166292-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.17900 | ¥41.79 |
100 | ¥3.48180 | ¥348.18 |
1,000 | ¥2.60702 | ¥2,607.02 |
5,000 | ¥2.30957 | ¥11,547.85 |
10,000 | ¥2.16543 | ¥21,654.30 |