D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
524 In Stock | 1 : ¥5.25000 Bulk | Bulk | Active | Signal | Male Pin | Stamped | 22-28 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | - | - | 22 DF | Insulation Support | |||
0 In Stock Check Lead Time | 20,000 : ¥3.58861 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal | Male Pin | Stamped | 22-28 AWG | Crimp | Brass | Gold | 50.0µin (1.27µm) | - | - | 22 DF | Insulation Support | |||
0 In Stock Check Lead Time | 20,000 : ¥4.96344 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal | Female Socket | Stamped | 22-28 AWG | Crimp | Phosphor Bronze | Gold | 50.0µin (1.27µm) | Tin | - | 22 DF | Insulation Support | |||
0 In Stock Check Lead Time | 2,500 : ¥79.55251 Bulk | Bulk | Active | Signal | Male Pin | Machined | - | Crimp | Copper Alloy | Gold | - | - | - | 22 | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal | Male Pin | Stamped | 22-28 AWG | Crimp | Brass | Gold | Flash | Tin | 100.0µin (2.54µm) | 22 DF | Insulation Support | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal | Male Pin | Stamped | 22-28 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | Tin | 100.0µin (2.54µm) | 22 DF | Insulation Support | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal | Female Socket | Stamped | 22-28 AWG | Crimp | Phosphor Bronze | Gold | 30.0µin (0.76µm) | Tin | - | 22 DF | Insulation Support | |||
0 In Stock | Obsolete | Bulk | Obsolete | Signal | Female Socket | Stamped | 22-28 AWG | Crimp | Phosphor Bronze | Gold | Flash | Tin | - | 22 DF | Insulation Support | |||
0 In Stock | Active | Bulk | Active | Signal | Female Socket | Machined | - | Solder, PCB | Copper Alloy | Gold | 50.0µin (1.27µm) | - | - | 22D | - |