748610-8 | |
---|---|
DigiKey Part Number | 748610-8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 748610-8 |
Description | CONN D-SUB SOCKET 22-28AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 748610-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 22-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | 22 DF | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥4.96344 | ¥99,268.80 |