D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,976 In Stock | 1 : ¥7.96000 Bulk | Bulk | Active | Signal | Male Pin | Machined | 20-26 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | - | - | - | - | |||
1,713 In Stock | 1 : ¥22.00000 Bulk | - | Bulk | Active | Power | Male Pin | Machined | 16-20 AWG | Solder Cup | Copper Alloy | Gold | 30.0µin (0.76µm) | Gold | 8.00µin (0.203µm) | - | - | ||
12,381 In Stock | 1 : ¥1.64000 Bulk | Bulk | Active | Signal | Male Pin | Stamped | 20-28 AWG | Crimp | Brass | Gold | Flash | - | - | - | Insulation Support | |||
1,664 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Signal | Male Pin | Stamped | 24-28 AWG | Crimp | Brass | Gold | 10.0µin (0.25µm) | - | - | - | Insulation Support | |||
333,402 In Stock | 1 : ¥2.87000 Cut Tape (CT) 10,000 : ¥1.58983 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 20-28 AWG | Crimp | - | Gold | - | - | - | - | - | ||
94,780 In Stock | 1 : ¥3.04000 Cut Tape (CT) 10,000 : ¥1.16087 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Female Socket | Stamped | 24-28 AWG | Crimp | Brass | Gold | 10.0µin (0.25µm) | - | - | - | Insulation Support | |||
0 In Stock Check Lead Time | 500 : ¥1.38128 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - |