D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
472 In Stock | 1 : ¥26.76000 Bulk | Bulk | Active | Power | Female Socket | Machined | 12-14 AWG | Crimp | Copper Alloy | Gold | 8.00µin (0.203µm) | Gold | 8.00µin (0.203µm) | - | - | |||
113 In Stock | 1 : ¥43.51000 Bulk | - | Bulk | Active | Power | Female Socket | Machined | 12-14 AWG | Crimp | - | Gold | 31.5µin (0.80µm) | Gold | 8.00µin (0.203µm) | - | - | ||
713 In Stock | 1 : ¥33.58000 Bulk | - | Bulk | Active | Power | Female Socket | Machined | 10-12 AWG | Crimp | Copper Alloy | Gold | 8.00µin (0.203µm) | Gold | 8.00µin (0.203µm) | - | - | ||
181 In Stock | 1 : ¥49.51000 Bulk | - | Bulk | Active | Power | Female Socket | Machined | 12-14 AWG | Crimp | Copper Alloy | Gold | 8.00µin (0.203µm) | Gold | 8.00µin (0.203µm) | - | - | ||
42 In Stock | 1 : ¥31.94000 Bulk | - | Bulk | Active | Power | Female Socket | Machined | 16-20 AWG | Solder Cup | Copper Alloy | Gold | 8.00µin (0.203µm) | Tin | 196.9µin (5.00µm) | - | - | ||
0 In Stock Check Lead Time | 1 : ¥29.23000 Bulk | - | Bulk | Active | Power | Male Pin | Machined | 12-14 AWG | Crimp | - | Gold | 8.00µin (0.203µm) | Gold | 8.00µin (0.203µm) | - | - |