D-Sub, D-Shaped Connector Contacts

Results: 3
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Contact Type
Female SocketMale Pin
Wire Gauge
20-24 AWG24-28 AWG
Contact Finish
GoldPalladium-Nickel
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
09560008265
09670007268
CONN DSUB SCK 28AWG CRIMP
HARTING
4,500
In Stock
1 : ¥2.46000
Cut Tape (CT)
500 : ¥1.65898
Bulk
-
Cut Tape (CT)
Bulk
Active
Signal
Female Socket
Stamped
24-28 AWG
Crimp
Brass
Palladium-Nickel
-
Nickel
-
-
Insulation Support
9670007136
09670007158
CONN D-SUB PIN 24-28 AWG CRIMP
HARTING
10,000
In Stock
1 : ¥3.37000
Cut Tape (CT)
10,000 : ¥1.28655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
24-28 AWG
Crimp
Brass
Palladium-Nickel
-
Nickel
-
-
Insulation Support
096700081x8
09670008168
CONN D-SUB PIN 20-24AWG CRIMP
HARTING
287
In Stock
1 : ¥2.63000
Cut Tape (CT)
500 : ¥1.47836
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
Brass
Gold
-
Nickel
-
-
Insulation Support
Showing
of 3

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.