D-Sub, D-Shaped Connector Contacts

Results: 5
Manufacturer
Amphenol ICC (FCI)NorComp Inc.
Series
1708656
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Contact Type
Female SocketMale Pin
Wire Gauge
20-24 AWG24-28 AWG
Contact Material
BrassPhosphor Bronze
Contact Finish Thickness
10.0µin (0.25µm)Flash
Termination Finish
-Tin
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
86564520064LF
86564520064LF
CONN D-SUB PIN 20-24AWG CRIMP
Amphenol ICC (FCI)
48,731
In Stock
1 : ¥1.07000
Cut Tape (CT)
5,000 : ¥0.38061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
86566520064LF
86566520064LF
CONN D-SUB SOCKET 20-24AWG CRIMP
Amphenol ICC (FCI)
23,121
In Stock
1 : ¥1.07000
Cut Tape (CT)
5,000 : ¥0.38061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
86563006064LF
86563006064LF
CONN D-SUB SOCKET 20-24AWG CRIMP
Amphenol ICC (FCI)
4,300
In Stock
1 : ¥1.15000
Cut Tape (CT)
400 : ¥0.57223
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
170-002-170L002
170-002-170L002
CONN D-SUB SOCKET 24-28AWG CRIMP
NorComp Inc.
94,780
In Stock
1 : ¥3.04000
Cut Tape (CT)
10,000 : ¥1.16087
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
24-28 AWG
Crimp
Brass
Gold
10.0µin (0.25µm)
-
-
-
Insulation Support
86566510064LF
86566510064LF
CONN D-SUB SOCKET 24-28AWG CRIMP
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : ¥1.31000
Bulk
Bulk
Active
Signal
Female Socket
Stamped
24-28 AWG
Crimp
Phosphor Bronze
Gold
Flash
Tin
-
-
Insulation Support
Showing
of 5

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.