D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
210,947 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Signal | Female Socket | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | - | - | - | - | - | |||
7,250 In Stock | 1 : ¥13.87000 Bulk | - | Bulk | Active | Signal | Female Socket | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | Flash | - | - | - | - | ||
1,713 In Stock | 1 : ¥22.00000 Bulk | - | Bulk | Active | Power | Male Pin | Machined | 16-20 AWG | Solder Cup | Copper Alloy | Gold | 30.0µin (0.76µm) | Gold | 8.00µin (0.203µm) | - | - | ||
1,395 In Stock | 1 : ¥34.81000 Bulk | - | Bulk | Active | Power | Female Socket | Machined | 16-20 AWG | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Gold | 8.00µin (0.203µm) | - | - | ||
1,663 In Stock | 1 : ¥27.58000 Bulk | - | Bulk | Active | Power | Male Pin | Machined | 12-14 AWG | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Gold | Flash | - | - | ||
733 In Stock | 1 : ¥29.64000 Bulk | - | Bulk | Active | Power | Male Pin | Machined | 10-12 AWG | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Gold | Flash | - | - | ||
1,176 In Stock | 1 : ¥33.17000 Bulk | - | Bulk | Active | Power | Female Socket | Machined | 12-14 AWG | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Gold | Flash | - | - | ||
4,255 In Stock | 1 : ¥34.81000 Bulk | - | Bulk | Active | Power | Female Socket | Machined | 10-12 AWG | Crimp | Copper Alloy | Gold | 30.0µin (0.76µm) | Gold | 8.00µin (0.203µm) | - | - | ||
922 In Stock | 1 : ¥23.64000 Bulk | - | Bulk | Active | Power | Female Socket | Machined | 16-20 AWG | Crimp | Copper Alloy | Gold | - | Gold | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥4.52000 Bulk | - | Bulk | Active | Signal | Male Pin | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | Flash | - | - | - | - |