D-Sub, D-Shaped Connector Contacts

Results: 7
Type
CoaxialPower
Contact Type
Coax Pin, Socket CenterCoax Socket, Pin CenterMale Pin
Wire Gauge
8-10 AWG12-14 AWG14-18 AWGCoaxial CableRG-174RG-178RG-58
Contact Termination
ScrewSolder Cup
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
1688243
1688243
CONN D-SUB PIN 12-14AWG SLDR CUP
Phoenix Contact
18
In Stock
6
Factory
1 : ¥48.68000
Bulk
Bulk
Active
Power
Male Pin
Machined
12-14 AWG
Solder Cup
Copper Alloy
Gold
-
-
-
-
-
1688269
1688269
CONN D-SUB PIN 8-10AWG SLDR CUP
Phoenix Contact
0
In Stock
84
Factory
Check Lead Time
1 : ¥48.68000
Bulk
Bulk
Active
Power
Male Pin
Machined
8-10 AWG
Solder Cup
Copper Alloy
Gold
-
-
-
-
-
COAX CONTACT DSUB
1655548
COAX CONTACT DSUB
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥82.51000
Bulk
Bulk
Active
Coaxial
Coax Socket, Pin Center
Machined
RG-174
Solder Cup
Copper Alloy
Gold
-
-
-
-
-
1655629
1655629
CONN D-SUB PIN COAX CBL SLDR CUP
Phoenix Contact
0
In Stock
7
Factory
Check Lead Time
1 : ¥87.76000
Bulk
Bulk
Active
Coaxial
Male Pin
Machined
Coaxial Cable
Solder Cup
Copper Alloy
Gold
-
-
-
-
-
COAX CONTACT DSUB
1655506
COAX CONTACT DSUB
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥88.99000
Bulk
Bulk
Active
Coaxial
Coax Pin, Socket Center
Machined
RG-178
Solder Cup
Copper Alloy
Gold
-
-
-
-
-
1655580
1655580
CONN DSUB SCKT/PIN COAX SLDR CUP
Phoenix Contact
0
In Stock
2
Factory
Check Lead Time
1 : ¥105.82000
Bulk
Bulk
Active
Coaxial
Coax Socket, Pin Center
Machined
RG-58
Solder Cup
Copper Alloy
Gold
-
-
-
-
-
1655483
1655483
POWER CONTACT DSUB INSERT
Phoenix Contact
0
In Stock
Check Lead Time
1 : ¥165.84000
Bulk
Bulk
Active
Power
Male Pin
Machined
14-18 AWG
Screw
Copper Alloy
Gold
-
-
-
-
-
Showing
of 7

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.