1655483 | |
---|---|
DigiKey Part Number | 1655483-ND |
Manufacturer | |
Manufacturer Product Number | 1655483 |
Description | POWER CONTACT DSUB INSERT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 14-18 AWG Screw Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 14-18 AWG | |
Contact Termination | Screw | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.84000 | ¥165.84 |