1689970 | |
---|---|
DigiKey Part Number | 1689970-ND |
Manufacturer | |
Manufacturer Product Number | 1689970 |
Description | CONN D-SUB HOUSING PLUG 5POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 5 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Coax or Power | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester | |
Color | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.45000 | ¥56.45 |