D-Sub, D-Shaped Connector Contacts

Results: 10
Product Status
ActiveDiscontinued at Digi-Key
Type
CoaxialPower
Wire Gauge
8 AWG10 AWG12-14 AWG16-18 AWG-Coaxial Cable
Contact Termination
CrimpSolder
Contact Material
-Beryllium CopperBrassCopper Alloy
Contact Finish Thickness
30.0µin (0.76µm)50.0µin (1.27µm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
157
In Stock
1 : ¥250.48000
Bulk
Bulk
Active
Coaxial
Female Socket
Machined
Coaxial Cable
Crimp
Brass
Gold
30.0µin (0.76µm)
-
-
8
-
0
In Stock
Active
Bulk
Active
Coaxial
Female Socket
Machined
Coaxial Cable
Crimp
Brass
Gold
30.0µin (0.76µm)
-
-
8
-
0
In Stock
Active
Bulk
Active
Coaxial
Female Socket
Machined
Coaxial Cable
Crimp
-
Gold
30.0µin (0.76µm)
-
-
8
-
15
In Stock
1 : ¥180.21000
Bulk
Bulk
Discontinued at Digi-Key
Power
Female Socket
Machined
12-14 AWG
Crimp
Copper Alloy
Gold
50.0µin (1.27µm)
-
-
8
-
0
In Stock
Check Lead Time
1,500 : ¥194.24611
Bulk
Bulk
Active
Power
Female Socket
Machined
-
Solder
Beryllium Copper
Gold
50.0µin (1.27µm)
-
-
8
-
0
In Stock
Check Lead Time
400 : ¥232.53738
Bulk
Bulk
Active
Coaxial
Female Socket
Machined
Coaxial Cable
Crimp
-
Gold
30.0µin (0.76µm)
-
-
8
-
0
In Stock
Check Lead Time
1,000 : ¥265.06725
Bulk
Bulk
Active
Power
Female Socket
Machined
10 AWG
Crimp
Copper Alloy
Gold
50.0µin (1.27µm)
-
-
8
-
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Power
Female Socket
Machined
8 AWG
Crimp
Copper Alloy
Gold
50.0µin (1.27µm)
-
-
8
-
0
In Stock
Active
Bulk
Active
Coaxial
Female Socket
Machined
Coaxial Cable
Crimp
-
Gold
30.0µin (0.76µm)
-
-
8
-
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Power
Female Socket
Machined
16-18 AWG
Crimp
-
Gold
50.0µin (1.27µm)
-
-
8
-
Showing
of 10

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.